RND, 465 Uninsulated Ring Terminal, 3/8 in Stud Size, Silver

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

$89.75

(exc. GST)

$98.72

(inc. GST)

RS Stock No.:
492-558
Mfr. Part No.:
RND 465-01061
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

465

Insulation

Uninsulated

Product Type

Ring Terminal

Stud Size

3/8 in

Colour

Silver

Inner Ring Diameter

10.5 mm

Outer Ring Diameter

18 mm

COO (Country of Origin):
CN
The RND Ring Terminal offers a robust and reliable connection for various applications, ensuring optimal performance in demanding environments. Designed with a funnel-shaped internal barrel, it allows for effortless wire insertion, streamlining the installation process. Constructed from high-quality copper and featuring a non-insulated design, this terminal provides excellent conductivity and durability. The closed barrel construction secures the cable firmly, making it an ideal choice for industrial control systems, automotive needs, and communication equipment.

Closed barrel ensures a secure fit around the cable

Ideal for use in industrial control systems and automotive applications

Compatible with communication equipment and power supplies

Provides reliable performance in domestic appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy