RND, RND 465 Uninsulated Ring Terminal, 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 492-066
- Mfr. Part No.:
- RND 465-01053
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-066
- Mfr. Part No.:
- RND 465-01053
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Outer Ring Diameter | 28mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 5/8 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Outer Ring Diameter 28mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 5/8 in | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is expertly designed to streamline your wiring needs across various applications. Ideal for use in industrial control systems, automotive landscapes, and communication equipment, this terminal offers a non-insulated closed barrel that ensures a secure fit around cables. The funnel-shaped internal barrel facilitates effortless wire insertion, boosting efficiency during installation. Constructed from durable copper, it guarantees longevity and reliability, making it a staple for any technician or hobbyist.
Closed barrel construction ensures a tight and secure fit around cables
Suitable for diverse applications including industrial and automotive sectors
Ideal for enhancing connectivity in communication equipment and power supplies
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
