RND, RND 465 Uninsulated Ring Terminal, 3/8 Stud Size, Silver
- RS Stock No.:
- 492-460
- Mfr. Part No.:
- RND 465-01051
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$47.63
(exc. GST)
$52.39
(inc. GST)
- RS Stock No.:
- 492-460
- Mfr. Part No.:
- RND 465-01051
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 18mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 18mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is a precision-engineered component designed for robust electrical connections. Featuring a funnel-shaped internal barrel, it simplifies wire insertion while ensuring a secure fit that withstands the demands of industrial applications. Crafted from high-quality copper, this non-insulated terminal guarantees reliable conductivity. The closed barrel design provides enhanced grip around cables, making it ideal for diverse environments such as automotive systems, communication equipment, and industrial control systems.
Non-insulated for flexibility in various installation environments
Funnel shape promotes efficient wire insertion, reducing installation time
Available in varying sizes to accommodate different stud dimensions
Engineered to meet high-performance standards in demanding settings
Funnel shape promotes efficient wire insertion, reducing installation time
Available in varying sizes to accommodate different stud dimensions
Engineered to meet high-performance standards in demanding settings
