RND, RND 465 Uninsulated Tubular Ring Terminal, 1/4 Stud Size, Silver
- RS Stock No.:
- 492-133
- Mfr. Part No.:
- RND 465-01067
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-133
- Mfr. Part No.:
- RND 465-01067
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.4mm | |
| Stud Size | 1/4 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.4mm | ||
Stud Size 1/4 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is an essential connectivity solution designed for reliable electrical connections in a variety of applications. Its non-insulated, closed barrel design ensures a secure and stable grip around the wire, providing peace of mind for crucial electrical tasks. This terminal is made of high-quality copper, which enhances conductivity and ensures durability over time.
Non-insulated design allows for versatility in various applications
Ideal for automotive, industrial, and domestic appliance wiring
Suitable for use in environments requiring reliable electrical connections
Ideal for automotive, industrial, and domestic appliance wiring
Suitable for use in environments requiring reliable electrical connections