NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 433-061
- Distrelec Article No.:
- 148-19-488
- Mfr. Part No.:
- 4-5
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save $1.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.70
(exc. GST)
$2.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2.70 | $0.27 | - |
| 5 + | $2.48 | $0.248 | $1.10 |
*price indicative
- RS Stock No.:
- 433-061
- Distrelec Article No.:
- 148-19-488
- Mfr. Part No.:
- 4-5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5mm | |
| Inner Ring Diameter | 3mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 22mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5mm | ||
Inner Ring Diameter 3mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 22mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 1.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 4 mm² M5 is designed for reliable connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
