NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 433-072
- Distrelec Article No.:
- 148-19-520
- Mfr. Part No.:
- 6-5
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.77
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $2.77 | $0.277 |
| 5 - 9 | $2.55 | $0.255 |
| 10 + | $2.25 | $0.225 |
*price indicative
- RS Stock No.:
- 433-072
- Distrelec Article No.:
- 148-19-520
- Mfr. Part No.:
- 6-5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 4mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 22mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 1.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 4mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 22mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 1.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 6mm² M5 is designed for secure connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
