NEMIQ, KRT Uninsulated Ring Terminal, M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 433-064
- Distrelec Article No.:
- 301-80-528
- Mfr. Part No.:
- 4-8
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$30.02
(exc. GST)
$33.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.02 | $0.30 |
*price indicative
- RS Stock No.:
- 433-064
- Distrelec Article No.:
- 301-80-528
- Mfr. Part No.:
- 4-8
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3mm | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 24mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 1.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3mm | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 24mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 1.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 4 mm² M8 is designed for reliable connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 3 AWG 3 AWG Wire Size
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Sliver
