Series NZM Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 247-424
- Mfr. Part No.:
- 153186 NZM3-XKS300
- Brand:
- Eaton
Subtotal (1 unit)*
$133.58
(exc. GST)
$146.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.58 |
*price indicative
- RS Stock No.:
- 247-424
- Mfr. Part No.:
- 153186 NZM3-XKS300
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series NZM | |
| Series Number | 153186 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 31mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series NZM | ||
Series Number 153186 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 31mm | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Eaton innovative cable lug is designed for optimal connectivity in a range of electrical applications, ensuring robust and secure connections where it matters most. The product is tailored for the Eaton Moeller series, providing reliable performance as a crucial accessory for switchgear. Its compact dimensions make it easy to install, while its durable construction guarantees longevity even in demanding environments. With a focus on versatility, this cable lug is suitable for both three-pole and four-pole configurations, making it an excellent choice for varied installation needs. It incorporates advanced design features that prioritise safety and efficiency, making it a vital component for any electrical setup.
Narrow tubular design ensures space-efficient installation
Tinned surface protection enhances corrosion resistance
Compatible with a variety of Eaton circuit-breakers for flexibility
Insulation required when used without a cover for added safety
Designed for use with stranded cables, ensuring reliable connectivity
Low weight aids in easy handling without sacrificing strength
Meets rigorous product standards for durability and performance
Tinned surface protection enhances corrosion resistance
Compatible with a variety of Eaton circuit-breakers for flexibility
Insulation required when used without a cover for added safety
Designed for use with stranded cables, ensuring reliable connectivity
Low weight aids in easy handling without sacrificing strength
Meets rigorous product standards for durability and performance
