Phoenix Contact, C-RC Uninsulated Ring Terminal, M12 Stud Size 350MCM AWG 350MCM AWG Wire Size, Silver
- RS Stock No.:
- 558-263
- Mfr. Part No.:
- 3240132
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,930.37
(exc. GST)
$2,123.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,930.37 | $96.519 |
*price indicative
- RS Stock No.:
- 558-263
- Mfr. Part No.:
- 3240132
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size AWG | 350MCM AWG | |
| Maximum Wire Size AWG | 350MCM AWG | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 3.5mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size AWG 350MCM AWG | ||
Maximum Wire Size AWG 350MCM AWG | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 3.5mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is a non-insulated connector designed for secure and efficient electrical connections. It is made from tin-plated copper with a material thickness of 3.5 mm, it ensures reliable performance in various applications. It also operates efficiently in temperatures of up to 110°C.
Thread type M12
Cross section 185 mm sq
Sleeve length 68 mm
RoHS and REACH compliant
Related links
- Phoenix Contact M16 Stud Size 350MCM AWG 350MCM AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 2/0 AWG 2/0 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 300MCM AWG 300MCM AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 3/0 AWG 3/0 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
