Eaton, NZM Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 255-169
- Mfr. Part No.:
- 260041 NZM3-XKS240
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.77 |
| 10 + | $56.82 |
*price indicative
- RS Stock No.:
- 255-169
- Mfr. Part No.:
- 260041 NZM3-XKS240
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ring Terminal | |
| Series | NZM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 31mm | |
| Overall Length | 85mm | |
| Colour | Silver | |
| Contact Plating | Tinned | |
| Standards/Approvals | IEC, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ring Terminal | ||
Series NZM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 31mm | ||
Overall Length 85mm | ||
Colour Silver | ||
Contact Plating Tinned | ||
Standards/Approvals IEC, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable lug is designed specifically for the Eaton Moeller series NZM, offering a narrow type profile suitable for 240mm² applications. Engineered to ensure effective and safe connections in various switchgear setups, this accessory combines ease of installation with robust performance. With a modular function that supports flexible mounting options, it provides essential versatility for worldwide use in diverse circuit breaker configurations. Though not UL/CSA approved, the design adheres to stringent IEC standards, prioritising operational safety and reliability. Users can benefit from the enhanced quality checks integrated into the design, showcasing durability for demanding electrical tasks while accommodating both three-pole and four-pole configurations.
Tailored specifically for the NZM series, enhancing compatibility
Narrow tubular design optimises space within switchgear settings
Tinned surface protection aids in corrosion resistance
Designed with a nominal cross section to manage substantial current loads
Offers flexibility with a connecting angle of 180°
Single mounting hole design simplifies installation
Supports various configurations, catering to both three-pole and four-pole needs
Provides effective insulation requirements when used without covers
