RS Better World

Leitz Black A4 Lever Arch Ring Binder File

Subtotal (1 unit)*

$5.53

(exc. GST)

$6.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-510
Mfr. Part No.:
39050095
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

File

Compatible Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Number of Rings

2

Clip Type

Ring Binder

Sub Type

File

Better World Product

Yes

Better World Verification

Blue Angel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Leitz Card Spiral Clip File is the Ideal solution for eco-conscious individuals seeking a practical means of organising documents. Designed with a distinctive spiral clip mechanism, this card file enables effortless storage and reading of punched A4 documents while maintaining a sleek and contemporary appearance. Crafted from 100% recycled card, this file does not only reduce environmental impact but is also 100% recyclable, proudly bearing the Blue Angel environmental certification. This robust product is perfect for those looking to enhance their workspace with sustainable stationery that complements the wider Leitz Recycle range.

Constructed from 100% recycled post-consumer materials for a minimal ecological footprint

Unique spiral clip mechanism allows for easy page turning, offering a more user-friendly experience than traditional flat files

Accommodates up to 250 A4 sheets (80 gsm), Ideal for substantial documentation

Durable 430 gsm card material ensures long-lasting use and reusability

Label only design minimises packaging waste, aligning with eco-friendly principles

Lightweight design at just 82 g for easy transportation without compromising on strength

European manufacturing signifies high quality and adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy