RS Better World
Rexel Blue A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-481
- Mfr. Part No.:
- 2115512
- Brand:
- Rexel
Subtotal (1 unit)*
$10.32
(exc. GST)
$11.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-481
- Mfr. Part No.:
- 2115512
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Lever Arch | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Sub Type | File | |
| Spine Width | 75mm | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Lever Arch | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Sub Type File | ||
Spine Width 75mm | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel Foolscap polypropylene lever arch file is designed to enhance your workspace organisation, making it an essential tool for both home and office settings. Engineered with a patented No.1 mechanism, this high-quality file guarantees consistent closing reliability even after an impressive 10,000 uses. With a spacious 75mm wide spine, it comfortably accommodates up to 500 A4 sheets, ensuring your documents are perfectly organised and accessible. This lever arch file boasts Durable polypropylene construction, providing long-lasting protection for your important papers while enabling easy coordination with other products in The Rexel range.
Patented No.1 mechanism ensures precise closing and reliability
Accommodates up to 500 sheets (80gsm) for ample storage
Durable polypropylene material for long-lasting use
Replaceable spine pocket labels for easy content identification
Thumbhole and locked cover enhance secure document handling
Reinforced edges provide additional durability and protection
Perfect alignment of pins and arches for full files prevents misalignment
FSC certified, supporting responsible forest management
Three-year guarantee on the mechanism for peace of mind
Available in a variety of attractive colours to suit your style
Related links
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Leitz Blue A4 Lever Arch Ring Binder Ring Binder
