3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 6, 30 m Length
- RS Stock No.:
- 828-9759
- Mfr. Part No.:
- HF365/06 100FT
- Brand:
- 3M
- RS Stock No.:
- 828-9759
- Mfr. Part No.:
- HF365/06 100FT
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 6 | |
| American Wire Gauge | 28AWG | |
| Series | HF365 | |
| Cable Length | 30m | |
| Standards/Approvals | Mil Spec, IEC60332-1, HAR, CE, UL, TS 9760 HD 21.5.S3, IEC 60228 Css 5, BS4109, VD0281-5, DEF STAN, BS4808, RoHS, BASEC, CENELEC HD21.5, VD2050, VD0295, BS EN13062, IEC 60227-5, UL1581 VW-1, REACH, ISO9001 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 6 | ||
American Wire Gauge 28AWG | ||
Series HF365 | ||
Cable Length 30m | ||
Standards/Approvals Mil Spec, IEC60332-1, HAR, CE, UL, TS 9760 HD 21.5.S3, IEC 60228 Css 5, BS4109, VD0281-5, DEF STAN, BS4808, RoHS, BASEC, CENELEC HD21.5, VD2050, VD0295, BS EN13062, IEC 60227-5, UL1581 VW-1, REACH, ISO9001 | ||
Hi-Flex Yes | ||
Jacket Colour Grey | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- US
3M HF365 Series Ribbon Cable, 28AWG American Wire Gauge, 1.27mm Pitch, Halogen-Free - HF365/06 100FT
Features & Benefits
• 1.27mm pitch supports high-density connector compatibility
• Tin-plated copper strands enhance conductivity and solderability
• Seven-strand cores deliver improved Flex life for repeated movement
• Rated to 105°C for elevated-temperature operation
• Low smoke zero halogen construction reduces toxic emissions in faults
**Applications**
• Ideal for ribbon-to-board connections in electronic assemblies
• Used for signal wiring in industrial machinery with moving parts
• Can be used for in-vehicle wiring where reduced-smoke materials are required
• Suitable for retrofit ribbon replacements in test and measurement rigs
What fire-behaviour characteristic does it offer for enclosed spaces?
How does the conductor construction affect Flex performance?
Which mechanical environments is it suited to based on temperature ratings?
What approvals indicate its suitability for regulated installations?
Approvals
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length