3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 64, 5 m Length
- RS Stock No.:
- 724-3358
- Mfr. Part No.:
- HF365-64
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 724-3358
- Mfr. Part No.:
- HF365-64
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Stranded | |
| Cable Length | 5m | |
| Standards/Approvals | IEC 61249-2-21, NF X 70-100-2:2006, IEC 61034-2:2005, UL File No.: E42769, Style No.: 21682 | |
| Hi-Flex | Yes | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tin Plated Copper | |
| Number of Strands | 7 | |
| Core Strands | 7 x 36AWG | |
| Size of Strands | 36AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Conductor Type Stranded | ||
Cable Length 5m | ||
Standards/Approvals IEC 61249-2-21, NF X 70-100-2:2006, IEC 61034-2:2005, UL File No.: E42769, Style No.: 21682 | ||
Hi-Flex Yes | ||
Jacket Colour Dark Grey | ||
Conductor Material Tin Plated Copper | ||
Number of Strands 7 | ||
Core Strands 7 x 36AWG | ||
Size of Strands 36AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
3M HF365 Series Ribbon Cable, 6Conductors, 28AWG American Wire Gauge, Halogen-Free - HF365-64
This ribbon cable provides a compact, flexible interconnection solution for electronic assemblies and automation equipment. It is a flat, multi-conductor cable intended for signal and low-power wiring within control cabinets, instruments and mechanical systems where confined routing and repeated flexing are required.
Features & Benefits
• 1.27mm pitch supports dense connector interfaces and saves space
• 6 conductors deliver multi-signal routing in a single assembly
• 28AWG stranded conductors improve bending endurance during flexing
• Tin plating on copper conductors resists corrosion for consistent contact
• Polyolefin jacket in dark grey offers chemical resistance in enclosures
• Low smoke zero halogen construction reduces toxic emissions during fire
• 6 conductors deliver multi-signal routing in a single assembly
• 28AWG stranded conductors improve bending endurance during flexing
• Tin plating on copper conductors resists corrosion for consistent contact
• Polyolefin jacket in dark grey offers chemical resistance in enclosures
• Low smoke zero halogen construction reduces toxic emissions during fire
**Applications**
• Suitable for internal wiring in automation controllers
• Ideal for ribbon-to-board interconnection in electronic modules
• Used for harnessing in robotics with frequent motion
• Can be used for signal routing inside instrument cabinets
• Used with connectors requiring 1.27mm pitch termination
• Ideal for ribbon-to-board interconnection in electronic modules
• Used for harnessing in robotics with frequent motion
• Can be used for signal routing inside instrument cabinets
• Used with connectors requiring 1.27mm pitch termination
What temperature range can it tolerate in continuous operation?
It is rated to operate between -40°C and 105°C to suit both cold storage and elevated-temperature equipment interiors.
How is flexibility achieved in the conductor construction?
Each conductor comprises seven fine strands which increase flexibility compared with solid cores, enabling high-flex routing.
Is the cable screened for EMI protection?
The cable is unscreened and therefore requires external earthing or screening methods if electromagnetic interference mitigation is needed.
Which material characteristics reduce hazard in enclosed spaces?
The jacket material is formulated to produce minimal smoke and no halogenated gases when exposed to fire, lowering toxic fume generation.
Does the product meet recognised safety and material standards?
It conforms to several standards for material and smoke performance and carries a UL file reference for its construction and testing.
Approvals
UL recognised
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length