3M 3302 Series Flat Cable, Stranded, 1.27 mm Pitch, 34, 30.48 m Length
- RS Stock No.:
- 105-5332
- Mfr. Part No.:
- 3302-34 100FT
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 105-5332
- Mfr. Part No.:
- 3302-34 100FT
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 34 | |
| American Wire Gauge | 28AWG | |
| Series | 3302 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Core Strands | 7 x 127 μm | |
| Size of Strands | 127μm | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 34 | ||
American Wire Gauge 28AWG | ||
Series 3302 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.48m | ||
Standards/Approvals UL | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Core Strands 7 x 127 μm | ||
Size of Strands 127μm | ||
Fire Behaviour VW-1 | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M 3302 Series Flat Cable, 30.48m Cable Length, 34 Conductors - 3302-34 100FT
This flat cable is a Multicore ribbon designed for internal wiring and interconnection tasks in industrial and electronic assemblies. It provides a flexible, multicolour PVC-sheathed solution rated for moderate voltages and is intended for use where compact, organised conductor routing is required within machinery, control cabinets and electronic devices.
Features and Benefits:
• 34 conductors offer dense signal routing and space savings • 28AWG stranded conductors enable enhanced flexibility for repeated movement • 7-strand tin copper cores reduce contact resistance and improve conductivity • 1.27mm pitch allows fine-pitch connector compatibility • PVC multicolour jacket aids wiring identification and simplifies maintenance • Rated 300V for typical low-voltage internal wiring applications
Applications
• Suitable for internal harnessing in automation control panels • Ideal for ribbon-to-board connections in electronic modules • Used for signal distribution in industrial instrumentation • Can be used for interconnects within mechanical control assemblies
What temperature range can it tolerate during operation?
It is specified for use between -20°C and 105°C to accommodate standard industrial thermal conditions.
How does its construction affect routing in confined spaces?
The flat, multiconductor form factor and flexible stranded conductors permit tight bends and organised layering inside Compact enclosures.
Is there fire performance information available for installations?
The cable meets VW-1 flame behaviour criteria suitable for applications where vertical wire flame test performance is required.
How long is the supplied cable length for a single unit?
The product is provided as a 30.48 m length to cover extended harnessing runs without frequent joins.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length