3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 100 ft Length
- RS Stock No.:
- 624-338
- Mfr. Part No.:
- HF365/16SF
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$1,720.77
(exc. GST)
$1,892.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,720.77 | $172.077 |
*price indicative
- RS Stock No.:
- 624-338
- Mfr. Part No.:
- HF365/16SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61249-2-21, UL File No: E42769, Style No: 21682, NF X 70-100-2-2006, IEC 61034-2-2005 | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability rating according to UL, Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61249-2-21, UL File No: E42769, Style No: 21682, NF X 70-100-2-2006, IEC 61034-2-2005 | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability rating according to UL, Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Length, 16 Conductors, Halogen-Free - HF365/16SF
This round conductor flat cable provides a compact, multiway interconnection solution for electronic and automation systems where space and flexibility are critical. Designed as a low-profile ribbon-style cable, it brings multiple conductors into a single dark grey assembly suitable for internal wiring harnesses and equipment panels, while offering a jacket material that resists common site conditions.
Features & Benefits
• 16 conductors for dense signal or low-current distribution
• 28AWG stranded construction for enhanced Flex life
• 7-strand tin copper cores to maintain conductivity under Flexing
• 1.27mm conductor spacing to support fine-pitch connectors
• Polyolefin sheath offering mechanical protection and abrasion resistance
• Rated to -40°C to 105°C for wide thermal operating range
• 28AWG stranded construction for enhanced Flex life
• 7-strand tin copper cores to maintain conductivity under Flexing
• 1.27mm conductor spacing to support fine-pitch connectors
• Polyolefin sheath offering mechanical protection and abrasion resistance
• Rated to -40°C to 105°C for wide thermal operating range
**Applications**
• Suitable for internal wiring in automation control cabinets
• Ideal for ribbon-style connections to electronic modules
• Used for signal harnesses in electrical assemblies
• Can be used for flexible interconnects in mechanical systems
• Ideal for ribbon-style connections to electronic modules
• Used for signal harnesses in electrical assemblies
• Can be used for flexible interconnects in mechanical systems
How is flexibility achieved without sacrificing conductivity?
Flexibility comes from the stranded construction of each round conductor, with seven tin-plated copper strands per core providing a balance of bend endurance and electrical continuity.
What fire-behaviour characteristics are present in confined spaces?
The cable employs a low-smoke zero-halogen formulation for reduced toxic and corrosive emissions during combustion, improving safety in enclosed installations.
How does the cable identify conductors for termination?
Individual conductors are arranged in a flat formation with 1.27mm pitch, allowing straightforward alignment with 16-pin flat connector systems and ribbon termination tooling.
What environmental temperatures can this cable tolerate during operation?
The construction supports continuous operation across a broad range from -40°C up to a maximum of 105°C for equipment exposed to varying thermal demands.
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length