3M 3365 Series Flat Cable, Stranded, 1.27 mm Pitch, 64, 30.48 m Length
- RS Stock No.:
- 105-5146
- Mfr. Part No.:
- 3365-64
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$306.50
(exc. GST)
$337.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $306.50 | $10.217 |
*price indicative
- RS Stock No.:
- 105-5146
- Mfr. Part No.:
- 3365-64
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flat Cable | |
| Cable Type | Stranded | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 64 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3365 | |
| Conductor Type | Round | |
| Cable Length | 30.48m | |
| Standards/Approvals | AWM 2651, UL, FT1, StylNo.: 2651, VW-1 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Core Strands | 7 x 127 μm | |
| Size of Strands | 127μm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flat Cable | ||
Cable Type Stranded | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 64 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3365 | ||
Conductor Type Round | ||
Cable Length 30.48m | ||
Standards/Approvals AWM 2651, UL, FT1, StylNo.: 2651, VW-1 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Core Strands 7 x 127 μm | ||
Size of Strands 127μm | ||
3M 3365 Series Flat Cable, 30.48m Cable Length, 64 Conductors - 3365-64
This flat cable provides a Compact multi‑conductor solution for internal wiring and interconnect tasks in industrial and electronic installations. It is designed for multi‑pin harnessing where a slim, organised conductor layout is required, operating within typical control and signal environments.
Features and Benefits:
• 64 conductors for high‑density connector terminations
• 28AWG stranded conductors offering flexible routing
• Tin‑plated copper conductors for corrosion‑resistant continuity
• PVC outer jacket rated to 105°C for heat‑tolerant routing
• Unscreened construction reducing weight and simplifying assembly
• Rated to 300V enabling use in low‑voltage control systems
• 28AWG stranded conductors offering flexible routing
• Tin‑plated copper conductors for corrosion‑resistant continuity
• PVC outer jacket rated to 105°C for heat‑tolerant routing
• Unscreened construction reducing weight and simplifying assembly
• Rated to 300V enabling use in low‑voltage control systems
Applications
• Suitable for interconnects in automation control cabinets
• Ideal for signal wiring between electronic modules
• Used for multi‑conductor harnessing in test rigs
• Can be used for internal wiring in mechanical assemblies
• Ideal for signal wiring between electronic modules
• Used for multi‑conductor harnessing in test rigs
• Can be used for internal wiring in mechanical assemblies
What conductor construction improves bend performance in confined spaces?
Each conductor comprises seven round strands which increase Flex life compared with solid cores and ease routing through tight bends.
Which flammability standards does it meet for installations across North America?
The cable meets flame‑behaviour classifications that include FT1 for Canada and VW‑1 for the USA to address required fire performance in certain applications.
How fine is the conductor spacing for connector compatibility?
The conductors are arranged at a 1.27mm pitch suitable for matching common fine‑pitch ribbon connectors.
Is the cable screened for EMI protection?
No screening is provided, so external EMI mitigation should be applied at system level if required.
What approvals and construction marking identify suitability for recognised applications?
It is specified under AWM 2651 and carries UL‑related markings confirming adherence to those construction standards.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length