HARTING Not Found Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 20, 30.48 m Length

This image is representative of the product range

Subtotal (1 reel of 30 metres)*

$669.92

(exc. GST)

$736.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$669.92$22.331

*price indicative

RS Stock No.:
693-7850
Mfr. Part No.:
09180207005
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

20

American Wire Gauge

28AWG

Conductor Type

Stranded

Series

Not Found

Jacket Material

Polyvinyl Chloride

Cable Length

30.48m

Standards/Approvals

No

Jacket Colour

Multicolour

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Copper

Flat cable 1.27 mm


Colour coded flat cable for insulation displacement termination

UL AWM-style 20 130

PVC

Copper tinned

UL VW1

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy