Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 100 mm Length
- RS Stock No.:
- 901-1829
- Mfr. Part No.:
- FFTP-10-D-03.85-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $26.45 | - |
| 50 - 249 | $25.79 | 2% |
| 250 + | $24.63 | 6% |
*price indicative
- RS Stock No.:
- 901-1829
- Mfr. Part No.:
- FFTP-10-D-03.85-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Series | FFTP | |
| Jacket Material | PVC | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant, UL Listed | |
| Jacket Colour | Blue, Red | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 7 | |
| Size of Strands | 38AWG | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 38AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Series FFTP | ||
Jacket Material PVC | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant, UL Listed | ||
Jacket Colour Blue, Red | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 7 | ||
Size of Strands 38AWG | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 38AWG | ||
Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies
FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 450 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 18.61 in Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
