HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 64, 10 m Length
- RS Stock No.:
- 719-3493
- Mfr. Part No.:
- 6667009911799
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 metres)*
$178.75
(exc. GST)
$196.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $178.75 | $17.875 |
*price indicative
- RS Stock No.:
- 719-3493
- Mfr. Part No.:
- 6667009911799
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 10m | |
| Standards/Approvals | UL | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 10m | ||
Standards/Approvals UL | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- GB
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, CSA
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 10 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 10 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 10 m Length
- HARTING Not Found Series Ribbon Cable 1.27 mm Pitch 10 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
