Samtec FFSD Series IDC Connector Ribbon Cable, 1.27 mm Pitch
- RS Stock No.:
- 250-2849
- Mfr. Part No.:
- FFSD-06-D-20.00-01-N-1
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $11.20
View bulk pricing optionsSubtotal (1 unit)*
$16.31
(exc. GST)
$17.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.31 | - |
| 10 - 99 | $15.19 | $11.20 |
| 100 + | $13.05 | $326.00 |
*price indicative
- RS Stock No.:
- 250-2849
- Mfr. Part No.:
- FFSD-06-D-20.00-01-N-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Connector Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Connector Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
The samtec Tiger Eye Flat IDC Wire Cable has (1.27 mm) .050" Pitch. It has mating shrouded terminal strips and ejector headers .
Operating Temperature is -40 °C to +105 °C It has Optional strain relief
It has Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
- RS Stock No. 2502850
- Mfr. Part No. FFSD-17-D-08.00-01-N-1
Each
$24.82
- RS Stock No. 1966751
- Mfr. Part No. FFSD-07-D-06.00-01-N
Each
$12.67
- RS Stock No. 1976523
- Mfr. Part No. FFSD-13-D-08.00-01-N-R
Each
$21.60
- RS Stock No. 1976640
- Mfr. Part No. FFSD-20-D-20.00-01-N
Each
$34.96
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series IDC Connector Ribbon Cable 34, 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length











