Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 20 in Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.91

(exc. GST)

$19.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 52 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$17.91
100 - 499$17.28
500 +$16.69

*price indicative

RS Stock No.:
180-0052
Mfr. Part No.:
FFSD-05-D-20.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Number of Conductors

10

American Wire Gauge

30AWG

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

20in

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Samtec FFSD Series Ribbon Cable, 508 mm Length, 1.27 mm Pitch - FFSD-05-D-20.00-01-N


This ribbon cable from Samtec is a high-quality product designed for various applications in automation, electronics, electrical, and mechanical industries. With a 1.27 mm pitch and terminated connections, this cable provides reliable and efficient performance.

Features & Benefits


• Flat ribbon cable design

• 30 AWG wire gauge for flexibility and durability

• 10-way configuration for versatile connectivity

• RoHS compliant for environmental safety

• Current rating of 2.3 A for high power applications

Applications


• Used for connecting components in electronic devices

• Ideal for PCB assemblies in automation systems

• Suitable for internal wiring in electrical equipment

Can it be used for high-current applications?


Yes, this ribbon cable has a current rating of 2.3 A, making it suitable for high-power applications.

Will it work in a wide temperature range?


Yes, this cable can operate in temperature ranges from -40 to +105 °C, ensuring reliability in various environments.

Is it compatible with Tiger Eye IDC connectors?


Yes, this ribbon cable is designed to work seamlessly with Tiger Eye IDC connectors for easy connectivity.

Can it be customised for specific requirements?


This cable is built to Samtec's specifications, and customer-specific requirements can be accommodated with approval from Samtec.

Does it come in different lengths?


Yes, this ribbon cable comes in a length of 508 mm, providing flexibility for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy