Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 12, 76.2 mm Length
- RS Stock No.:
- 196-9861
- Mfr. Part No.:
- FFSD-06-D-03.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.69 |
| 25 - 99 | $14.10 |
| 100 + | $13.51 |
*price indicative
- RS Stock No.:
- 196-9861
- Mfr. Part No.:
- FFSD-06-D-03.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 12 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 76.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 12 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 76.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD-06-D-03.00-01-N is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.
Insulator material: PBT
Contact: BeCu
Wire:30AWG
- RS Stock No. 1969860
- Mfr. Part No. FFSD-06-D-02.00-01-N
Each
$15.40
- RS Stock No. 1592349
- Mfr. Part No. FFSD-25-D-03.00-01-N-R
Each
$31.52
- RS Stock No. 1800056
- Mfr. Part No. FFSD-06-D-04.00-01-N
Each
$15.65
- RS Stock No. 1800014
- Mfr. Part No. FFSD-05-D-03.00-01-N
Each
$14.01
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 2 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length











