Samtec FFSD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch, 8, 101.6 mm Length
- RS Stock No.:
- 208-1338
- Mfr. Part No.:
- FFSD-04-D-04.00-01
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save $2.05
View bulk pricing optionsSubtotal (1 unit)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.85 | - |
| 5 - 9 | $16.44 | $2.05 |
| 10 + | $15.69 | $11.60 |
*price indicative
- RS Stock No.:
- 208-1338
- Mfr. Part No.:
- FFSD-04-D-04.00-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat IDC Wire | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 8 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 101.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat IDC Wire | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 8 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 101.6mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contact also it has a dual row 1.27 mm pitch connector with 8 position.
Operating temperature range -40 °C to +105 °C
Current rating 2.3 A per pin
- RS Stock No. 1970129
- Mfr. Part No. FFSD-04-D-02.00-01
Each
$13.31
- RS Stock No. 1976638
- Mfr. Part No. FFSD-10-D-02.00-01-N-R
Each
$16.82
- RS Stock No. 1976637
- Mfr. Part No. FFSD-08-D-20.00-01-N
Each
$19.12
- RS Stock No. 1800056
- Mfr. Part No. FFSD-06-D-04.00-01-N
Each
$15.65
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length












