Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch
- RS Stock No.:
- 180-4949
- Mfr. Part No.:
- FFMD-05-01
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 13 | $4.63 |
| 14 - 27 | $4.52 |
| 28 + | $4.47 |
*price indicative
- RS Stock No.:
- 180-4949
- Mfr. Part No.:
- FFMD-05-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 215V ac, 304V ac | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Glass Filled Polyester | |
| Series | FFMD | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 215V ac, 304V ac | ||
American Wire Gauge 30AWG | ||
Jacket Material Glass Filled Polyester | ||
Series FFMD | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
- RS Stock No. 1969857
- Mfr. Part No. FFMD-08-01
Each
$5.12
- RS Stock No. 1800048
- Mfr. Part No. FFMD-05-D-12.00-01
Each
$12.43
- RS Stock No. 1800046
- Mfr. Part No. FFMD-05-D-06.00-01
Each
$11.17
- RS Stock No. 1800011
- Mfr. Part No. FFMD-05-T-02.00-01-N
Each
$11.50
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 2 in Length












