Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 20, 127 mm Length
- RS Stock No.:
- 159-5646
- Mfr. Part No.:
- FFSD-10-D-05.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$19.44
(exc. GST)
$21.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.44 | - |
| 10 - 49 | $18.94 | $5.00 |
| 50 - 99 | $18.46 | $49.00 |
| 100 - 499 | $18.00 | $144.00 |
| 500 + | $17.55 | $945.00 |
*price indicative
- RS Stock No.:
- 159-5646
- Mfr. Part No.:
- FFSD-10-D-05.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | FFSD | |
| Conductor Type | Stranded | |
| Cable Length | 127mm | |
| Standards/Approvals | UR | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 30AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series FFSD | ||
Conductor Type Stranded | ||
Cable Length 127mm | ||
Standards/Approvals UR | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
