Molex Premo-Flex Series, Flat Ribbon Ribbon Cable, 76 mm Length, 26, Type A to Type A
- RS Stock No.:
- 219-3519
- Mfr. Part No.:
- 150390425
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,186.75
(exc. GST)
$1,305.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.747 | $1,186.75 |
| 1000 - 4750 | $4.522 | $1,130.50 |
| 5000 + | $4.07 | $1,017.50 |
*price indicative
- RS Stock No.:
- 219-3519
- Mfr. Part No.:
- 150390425
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, +105°C Maximum Operating Temperature, 1.2A Current Per Contact - Premo-Flex Series - 150390425
Forge a strong link between internal components and your PCB using this ribbon cable from Molex. It has 26 contacts to link multiple circuits simultaneously and reduce the wiring in your setup. A pitch size of 1mm means conductors are precisely spaced, preventing electric shocks and optimising electrical safety. The unit's flat design helps to make the most of space on your circuit board and it's highly flexible, so you can bend it without causing damage.
Features & Benefits
• Works without a hiccup in a broad operating temperature range between -40°C and +105°C
• Compact cable length of 76mm means you can make short-range connections without clutter
• Maximum voltage of 60V AC for use in low-power applications
Applications
• Industrial automation equipment
• Data server banks
• Consumer electronics
How conductive is this component?
This cable has gold-plated contacts that are highly conductive and resistant to corrosion, assuring you of long-term performance in demanding conditions.
Related links
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series 152 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
