Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 10, Type A to Type A
- RS Stock No.:
- 219-3486
- Mfr. Part No.:
- 150390249
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,013.00
(exc. GST)
$1,114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.052 | $1,013.00 |
| 1000 - 4750 | $3.86 | $965.00 |
| 5000 + | $3.474 | $868.50 |
*price indicative
- RS Stock No.:
- 219-3486
- Mfr. Part No.:
- 150390249
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, Pack of 250 - Premo-Flex Series - 150390249
Keen to quickly link up your circuit boards? Put this Molex ribbon cable to work. Its 10-way layout means it closes multiple circuits at once to let you whizz through system building with minimal cabling. Copper conductors are on hand to keep electricity flowing, so you get reliable power and signal connections. Making space for this cable is no trouble, thanks to its compact 76mm length. For safe handling, the polyester jacket acts as an effective insulator.
Features & Benefits
• Flat shape slips into narrow spaces for easy connectivity
• Same-side contacts for hassle-free board wiring
• Safe for use in temperatures between -40°C and +105°C, so handles tough environments
Applications
• Server management
• Industrial automation
• Computer building
• Data networks
Can I use this cable in damp conditions?
Yes, it has gold-plated contacts so it won't fall victim to corrosion if you use it in a damp environment.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
