Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 30, Type A to Type A
- RS Stock No.:
- 219-3531
- Mfr. Part No.:
- 150390475
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $13.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$42.21
(exc. GST)
$46.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 290 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.442 | $42.21 | - |
| 50 - 120 | $8.172 | $40.86 | $13.50 |
| 125 + | $7.93 | $39.65 | $64.00 |
*price indicative
- RS Stock No.:
- 219-3531
- Mfr. Part No.:
- 150390475
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 152mm Length, 30-Way - 150390475
This Molex ribbon cable is a versatile and reliable solution in the field of automation, electronics, electrical, and mechanical industries. With a 1mm pitch and 30 circuits, this FFC cable jumper is designed for high traffic applications, providing exceptional performance and durability. The 152mm cable length ensures flexibility and ease of use, making it an ideal choice for various projects and applications.
Features & Benefits
• 1mm pitch for precise connectivity
• 30 circuits for multiple connection options
• High traffic design for reliability in demanding environments
• FFC technology for flexibility and space saving
• Gold plating for enhanced conductivity and corrosion resistance
Applications
• Ideal for automation systems requiring multiple connections
• Perfect for electronics projects with space constraints
• Suitable for electrical applications that demand reliability and durability
Can it handle high-traffic applications?
Yes, the Molex ribbon cable is designed to excel in high-traffic environments, ensuring reliable connectivity at all times.
Is it compatible with automation systems?
Yes, this cable is ideal for automation systems that require multiple connections and precise performance.
Will it work for electronics projects with limited space?
Yes, the FFC ribbon cable is perfect for electronics projects where space-saving is essential, thanks to its flexible and compact design.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
