Molex 15039 Series FFC Ribbon Cable, 12-Way, 1mm Pitch, 76mm Length

Bulk discount available

Subtotal (1 box of 250 units)*

$893.00

(exc. GST)

$982.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750$3.572$893.00
1000 - 4750$3.403$850.75
5000 +$3.062$765.50

*price indicative

RS Stock No.:
219-3490
Mfr. Part No.:
150390271
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Number of Ways

12

Series

15039

Length

76mm

Minimum Operating Temperature

-40°C

Voltage Rating

60 V ac

Maximum Operating Temperature

+105°C

Current Rating

1.2 A

Operating Temperature Range

-40 → +105 °C

Non Compliant

COO (Country of Origin):
CN
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 76 mm length and 12 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation
Simple assembly process
Meets industry standard requirements

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links