Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 24, Type A to Type A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$789.50

(exc. GST)

$868.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$3.158$789.50
1000 - 4750$3.008$752.00
5000 +$2.708$677.00

*price indicative

RS Stock No.:
219-3515
Mfr. Part No.:
150390403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

15039

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 1.2A Maximum Current Per Contact, Type A - 15039 Series - 150390403


Need a compact solution for making links between electronic components? Add this ribbon cable from Molex to your setup. It's a handy option for connecting parts that are relatively far apart in your device, thanks to its length of 76mm. High flexibility, a neat 1mm pitch and 24 side-by-side conductors make optimal use of space while efficiently sending clean signals.

Features & Benefits


• Performs reliably in temperatures between -40°C and +105°C to suit extreme environments

• Corrosion-resistant gold contact plating offers a long service life and is highly conductive

Applications


• IT equipment

• Factory communication

• Automotive electronics

What does a type-A contact layout mean?


When a ribbon cable has a type-A layout, like this one, it means that the contact faces are all located on the same side. This helps to simplify installation by enabling straightforward linking to compatible connectors (such as 670-6726).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy