Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3506
- Mfr. Part No.:
- 150390359
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,442.50
(exc. GST)
$1,587.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $5.77 | $1,442.50 |
| 1000 - 4750 | $5.496 | $1,374.00 |
| 5000 + | $4.946 | $1,236.50 |
*price indicative
- RS Stock No.:
- 219-3506
- Mfr. Part No.:
- 150390359
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Polyester Insulation, 76mm Length - 15039 Series - 150390359
Looking to loop extra devices into your control system? This ribbon cable from Molex is up to the task. Thanks to its 20-way design, it completes lots of circuits at once to help you speed through peripheral connection. As the contacts are plated in corrosion-resistant gold, they keep data flowing smoothly even in dusty or humid environments. A robust polyester jacket provides effective insulation to boost electrical safety.
Features & Benefits
• Standard 1mm pitch for easy compatibility with connectors
• A-coded, meaning all contacts sit on the same side to provide easy access during hook-up
• Copper conductor material delivers reliable electrical connections
• Comes in a box of 250 pieces for hassle-free stocking
Applications
• Construction industry
• Computer peripherals
• Electronics manufacturing
• Telecommunications equipment
Can I use this cable in extreme temperatures?
Yes, this cable works in temperatures between -40°C and +105°C, so it keeps going strong in harsh surroundings.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
