Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 17, Type A to Type A

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$786.00

(exc. GST)

$864.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750$3.144$786.00-
1000 - 4750$2.995$748.754%
5000 +$2.695$673.7514%

*price indicative

RS Stock No.:
219-3558
Mfr. Part No.:
150390859
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

17

Number of Contacts B

17

Series

15039

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 1.2A Maximum Current Rating Per Contact, 60V AC Maximum Voltage Rating - Premo-Flex Series - 150390859


When your PCBs need to stay in touch, reach for this ribbon cable from Molex. The flat wire creates board-to-board links to streamline signal communications between components. It handles up to 17 circuits to simplify your layout and save on installation space. It's a rugged product that keeps its cool in challenging conditions with temperatures between -40°C and +105°C.

Features & Benefits


• Polyester insulation makes the cable safe to handle

• 1mm pitch takes up little space on a PCB

• Highly conductive gold-plated contacts for reliable signal transmission and resistance to corrosion

Applications


• Consumer electronics

• Factory control panels

• Aerospace applications

• IT installations

• Telecommunications networks

How do I install this ribbon cable?


Installation is quick – just insert the cable in the compatible bracket or tab on your PCB and clip it shut to secure the connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy