Molex 15021 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 24

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-3463
Mfr. Part No.:
150210424
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Number of Contacts A

24

Number of Contacts B

24

Jacket Material

Polyester

Series

15021

Cable Length

102mm

Standards/Approvals

RoHS Compliant

Jacket Colour

White

COO (Country of Origin):
HU

Molex 15021 Series Ribbon Cable, 24 Ways, 0.5mm Pitch - 150210424


This ribbon cable is a high-quality FFC option that features a 0.5mm pitch and comprises 24 circuits. With a cable length of 102.00mm, it offers efficient connectivity for various electronic applications. Designed to operate within a temperature range of -40°C to +80°C, this terminated flexible flat cable is perfect for demanding environments, meeting RoHS compliance standards.

Features & Benefits


• Utilises a 0.5mm pitch for compact and efficient connections

• Terminated design simplifies installation in electronic devices

• Comprises 24 circuits, ideal for multi-channel applications

• Made with a polyester outer jacket for enhanced durability

• Mates with standard Easy-On FFC/FPC connectors for ease of use

• Supports a voltage rating of up to 30V for reliable performance

Applications


• Used in automation equipment for reliable signal transmission

• Utilised in industrial controls for effective data connections

• Applicable in consumer electronics like LCD and LED displays

• Suitable for automotive electronics, ensuring stable connectivity

What are the maximum operating conditions this cable can handle?


The cable can operate within a temperature range of -40°C to +80°C, making it suitable for a variety of environments without compromising performance.

How does the 24 circuits configuration benefit my projects?


Having 24 circuits allows for multiple signal paths, enabling complex connections in compact electronic designs without requiring additional space.

What type of connectors is compatible with this cable?


It is designed to mate seamlessly with standard Easy-On FFC/FPC connectors, ensuring a straightforward connection process for users.

Can this cable be used in high-temperature applications?


Yes, the cable is specifically designed to withstand temperatures as high as +80°C, making it suitable for high-temperature environments without degradation.

What materials are used in the construction of this cable?


The outer jacket is made from polyester, which provides durability, while the contacts feature gold plating to ensure optimal electrical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy