Molex 15021 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-3461
Mfr. Part No.:
150210415
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Number of Contacts A

15

Number of Contacts B

15

Jacket Material

Polyester

Series

15021

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 15 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Higher data speed over standard FFC

Notching feature available on cable

Suitable for HD video displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy