Molex 15021 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 33

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$72.39

(exc. GST)

$79.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$14.478$72.39
50 - 120$14.016$70.08
125 +$13.606$68.03

*price indicative

RS Stock No.:
219-3465
Mfr. Part No.:
150210633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Number of Contacts A

33

Number of Contacts B

33

Jacket Material

Polyester

Series

15021

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 30V AC Maximum Voltage, 152mm Length - 15021 Series - 150210633


Give your board-to-board connections a boost with this ribbon cable from Molex. It's a high-performing type that conforms to the low-voltage differential signalling electrical standard, so supports a quicker data speed than standard FFC. Low noise emissions also make it a practical fit for digital displays and HDTVs. The flat cable consists of 33 side-by-side circuit conductors inside a flexible polyester sheath. This means it's super-bendy, so folds into awkward spots and maximises space in your PCB assembly.

Features & Benefits


• Highly conductive gold-plated contacts for connections you can count on

• Performs reliably in challenging conditions, thanks to a broad operating temperature range from -40° to +80°C

• 152mm length gives you easy reach with minimal clutter

Applications


• Consumer appliances

• LCD displays

• Audio/visual installations

What pitch does this ribbon cable have?


The pitch, or distance between each circuit, is just 0.5mm to conserve space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy