Molex 15021 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 24

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$1,751.00

(exc. GST)

$1,926.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$7.004$1,751.00
1000 - 4750$6.672$1,668.00
5000 +$6.005$1,501.25

*price indicative

RS Stock No.:
219-3456
Mfr. Part No.:
150210224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Number of Contacts A

24

Number of Contacts B

24

Jacket Material

Polyester

Series

15021

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 51mm Length, Pack of 250 - Premo-Flex Series - 150210224


Looking to make quick links between boards? Get the job done with this Molex ribbon cable. By teaming it with an FPC connector (such as 178-9532), you can close its 24 circuits in a flash. The gold-plated contacts are highly conductive, to get transmissions flowing. Damp environments pose no problem for the moisture-resistant PA jacket. Thanks to the cable's flexible construction, it bends easily to fit into awkward spaces with no risk of cracking.

Features & Benefits


• Carries current up to 0.5A per circuit to keep up with demanding signalling tasks

• Industry-standard pitch of 0.5mm for wide compatibility with commonly used connectors

• Safe for use in operating temperatures between -40°C and +80°C

Applications


• Industrial robotics

• Packaging industry

• Telecommunications networks

Why should I connect my boards with a ribbon cable?


A ribbon cable like this bundles a high volume of circuits into one connection, making quick work of essential wiring tasks and streamlining your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy