Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3392
- Mfr. Part No.:
- 150200255
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.172 | $40.86 | - |
| 50 - 120 | $7.91 | $39.55 | 3% |
| 125 + | $7.68 | $38.40 | 6% |
*price indicative
- RS Stock No.:
- 219-3392
- Mfr. Part No.:
- 150200255
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Gold-Plated Mating, 0.5A Current Per Contact - 15020 Series - 150200255
For a flexible electrical connection to your board, opt for this ribbon cable from Molex. Its flat construction makes it conveniently bendy and it has 24 contacts, so it can carry multiple signals. Thanks to a wide operating temperature range of -40°C to +105°C, it stands up to demanding operating conditions without breaking a sweat. As this is a type-A cable, the contacts are all on the same side to make setup quick and simple.
Features & Benefits
• Low current per contact of 0.5A minimises power consumption
• Simple assembly process supports tool-free installation
• Gold contact plating resists corrosion to deliver a long service life
Applications
• Control panels
• Aerospace engineering
• Robotics systems
• Communication networks
What's the pitch size of this cable?
A compact pitch size of 0.5mm means it's ideal for fitting into small spaces.
Is this cable insulated?
Yes, it's insulated with polyester for safe handling.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
