Molex 15021 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 24
- RS Stock No.:
- 219-3457
- Mfr. Part No.:
- 150210224
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$51.62
(exc. GST)
$56.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $10.324 | $51.62 |
| 50 - 120 | $10.00 | $50.00 |
| 125 + | $9.706 | $48.53 |
*price indicative
- RS Stock No.:
- 219-3457
- Mfr. Part No.:
- 150210224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Jacket Material | Polyester | |
| Series | 15021 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Jacket Material Polyester | ||
Series 15021 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 51mm Length, Pack of 250 - Premo-Flex Series - 150210224
Looking to make quick links between boards? Get the job done with this Molex ribbon cable. By teaming it with an FPC connector (such as 178-9532), you can close its 24 circuits in a flash. The gold-plated contacts are highly conductive, to get transmissions flowing. Damp environments pose no problem for the moisture-resistant PA jacket. Thanks to the cable's flexible construction, it bends easily to fit into awkward spaces with no risk of cracking.
Features & Benefits
• Carries current up to 0.5A per circuit to keep up with demanding signalling tasks
• Industry-standard pitch of 0.5mm for wide compatibility with commonly used connectors
• Safe for use in operating temperatures between -40°C and +80°C
Applications
• Industrial robotics
• Packaging industry
• Telecommunications networks
Why should I connect my boards with a ribbon cable?
A ribbon cable like this bundles a high volume of circuits into one connection, making quick work of essential wiring tasks and streamlining your setup.
Related links
- Molex 15021 Series 51 mm Length, 24
- Molex 15021 Series 51 mm Length, 15
- Molex 15021 Series 51 mm Length, 33
- Molex 15021 Series 102 mm Length, 24
- Molex 15021 Series 102 mm Length, 15
- Molex 15021 Series 152 mm Length, 33
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
