Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 24, Type A to Type A
- RS Stock No.:
- 218-9110
- Mfr. Part No.:
- 982670401
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $57.50
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,152.25
(exc. GST)
$1,267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $4.609 | $1,152.25 | - |
| 500 - 750 | $4.494 | $1,123.50 | $57.50 |
| 1000 + | $4.425 | $1,106.25 | $184.00 |
*price indicative
- RS Stock No.:
- 218-9110
- Mfr. Part No.:
- 982670401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 98267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 98267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 24 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
