Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 18, Type A to Type A
- RS Stock No.:
- 219-3371
- Mfr. Part No.:
- 150200185
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.55
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.51 | $27.55 | - |
| 50 - 120 | $5.338 | $26.69 | 3% |
| 125 + | $5.18 | $25.90 | 5% |
*price indicative
- RS Stock No.:
- 219-3371
- Mfr. Part No.:
- 150200185
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable Jumper, 0.5A Current Rating, 60V AC Voltage Rating - Premo-Flex Series - 150200185
Need a flexible connection solution to link your circuit board components? Go for this ribbon cable jumper from Molex. It bends and folds easily, without suffering damage, making it easy to route in detailed systems. An 18-contact configuration gives you multi-circuit control and cuts down on the complexity of your wiring. What's more, it weighs just 1.3g, so your setup won't feel any strain.
Features & Benefits
• Safe for use in challenging conditions, thanks to an operating temperature range between -40° and +105°C
• Installation is simple and doesn't need complex tools, saving time and hassle
Applications
• HVAC systems
• Telecommunications industry
• Gaming consoles
Is this cable environmentally safe?
Yes, thanks to its low-halogen construction, this unit doesn't emit toxic fumes in the event of a fire, making it an environmentally-safe choice.
Related links
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
