Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 18, Type A to Type A
- RS Stock No.:
- 219-3375
- Mfr. Part No.:
- 150200189
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.46
(exc. GST)
$34.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.292 | $31.46 |
| 50 - 120 | $6.088 | $30.44 |
| 125 + | $5.914 | $29.57 |
*price indicative
- RS Stock No.:
- 219-3375
- Mfr. Part No.:
- 150200189
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable Jumper, 102mm Length, Gold-Plated Contact Mating - Premo-Flex Series - 150200189
Let this ribbon cable jumper from Molex bend over backwards to connect your PCBs. The flat, flexible design and 102mm length make it easy to hook up boards and display units when space is tight. As it has 18 ways and a 0.5mm pitch, you'll have no trouble packing circuitry into compact devices. Thanks to an A-type layout, the contacts are all on the same side so you can simplify your electronics builds.
Features & Benefits
• Gold plating on the mating to ensure a reliable connection
• Operating temperature range between -40°C and +105°C, so it can handle extreme environments
Applications
• Automotive electronics
• Domestic appliances
• Monitoring systems
• Industrial computing
• Robotics technology
What does this ribbon cable mate with?
The ribbon cable mates with components from Molex's Easy-On range, including right-angle and double-bottom ZIF connectors. This easy compatibility helps to speed up assembly work.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
