Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 18, Type A to Type A
- RS Stock No.:
- 219-3505
- Mfr. Part No.:
- 150390343
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.82
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.364 | $31.82 |
| 50 - 120 | $6.168 | $30.84 |
| 125 + | $5.986 | $29.93 |
*price indicative
- RS Stock No.:
- 219-3505
- Mfr. Part No.:
- 150390343
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Same-Side Contact Configuration, 152mm Length - 15039 Series - 150390343
Add extra peripherals to your PCB with this ribbon cable from Molex. It's a flat type with 18 side-by-side copper cores that reliably transfer signals from A to B. As the jacket is highly flexible, slotting it into compact or complex arrangements are no problem. All of the contacts are arranged on the same side to make connections hassle-free. The cable handles 60V AC voltage rating and each contact has a 1.2A rating, making this a handy choice for lower-power systems.
Features & Benefits
• 152mm length for easy short-range connections without clutter
• Insulating polyester sheath ensures safe handling
• Gold-plated contacts resist corrosion to deliver long-term performance in demanding settings
Applications
• Automotive industry
• Consumer electronics
• Process control
• Data centres
Why should I connect my components with a ribbon cable?
A ribbon cable like this closes many circuits in one go, helping you whizz through fiddly wiring tasks.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
