Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 22, Type A to Type A
- RS Stock No.:
- 219-3379
- Mfr. Part No.:
- 150200229
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,318.25
(exc. GST)
$1,450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $5.273 | $1,318.25 | - |
| 1000 - 4750 | $5.157 | $1,289.25 | 2% |
| 5000 + | $5.043 | $1,260.75 | 4% |
*price indicative
- RS Stock No.:
- 219-3379
- Mfr. Part No.:
- 150200229
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 22 | |
| Number of Contacts B | 22 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 22 | ||
Number of Contacts B 22 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 51mm Cable Length, 0.5A Maximum Current Per Contact - 15020 Series - 150200229
Struggling to route chunky wires inside your electronics? Thanks to its flat and flexible construction, this ribbon cable from Molex has no trouble fitting through narrow spaces. It has 22 ways to connect multiple circuits and a 0.5mm pitch to keep it compact. To simplify your assembly, the contacts are all located on the same side. This means you can fit it with Easy-On connectors (such as 797-8821P) to create a straightforward link between PCBs.
Features & Benefits
• Operating temperature range from -40°C to +105°C, so it's suitable for industrial applications
• Gold plating on the mating section ensures a durable and reliable connection
Applications
• Consumer appliances
• Medical technology
• Telecommunications networks
• Automotive electrics
• Robotics systems
What's the maximum current each contact can carry?
Each of this ribbon cable's contacts cable can carry 0.5A, making it a good option for low-power circuits.
Related links
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
