Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 30, Type A to Type A

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$30.54

(exc. GST)

$33.595

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 60$6.108$30.54
65 - 120$5.958$29.79
125 +$5.866$29.33

*price indicative

RS Stock No.:
218-8969
Mfr. Part No.:
150390467
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

30

Number of Contacts B

30

Jacket Material

Polyester

Series

15039

Cable Length

51mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
HU
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 30 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links