Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 28, Type A to Type A

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 250 units)*

$893.00

(exc. GST)

$982.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 250$3.572$893.00
500 - 2250$3.483$870.75
2500 +$3.134$783.50

*price indicative

RS Stock No.:
218-8965
Mfr. Part No.:
150390445
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat

Connector Type B

Type A

Number of Contacts A

28

Number of Contacts B

28

Jacket Material

Polyester

Series

15039

Cable Length

51mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
HU
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 28 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links