Molex 21039 Series Ribbon Cable, 6, 1 mm Pitch, 51 mm Length
- RS Stock No.:
- 685-029
- Mfr. Part No.:
- 21039-0203
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$481.01
(exc. GST)
$529.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $481.01 | $2.405 |
*price indicative
- RS Stock No.:
- 685-029
- Mfr. Part No.:
- 21039-0203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 21039 | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 6 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 21039 | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 6 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is an essential connectivity solution designed to facilitate efficient electrical connections in compact spaces. With its 1.00mm pitch and same side contacts (Type A), this jumper is ideal for applications requiring reliable performance in a limited footprint. Engineered with six circuits, it offers a cable length of 0.051m and a cable thickness of 0.27mm, making it a versatile choice for various electronic devices. The jumper features tin plating for enhanced conductivity, and its robust design ensures long-lasting performance in operating temperatures ranging from -40°C to +80°C, catering to diverse environmental conditions.
Six circuits supporting a range of applications
1mm pitch interface for seamless integration
Same side contacts for easy installation
Tin plating enhances electrical performance
Low halogen status ensures compliance with environmental standards
Ideal for use with flat flex cables, maximising space efficiency
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.229 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
