Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 30, Type A to Type A
- RS Stock No.:
- 218-8968
- Mfr. Part No.:
- 150390467
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
$1,125.75
(exc. GST)
$1,238.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $4.503 | $1,125.75 |
| 500 - 2250 | $4.39 | $1,097.50 |
| 2500 + | $3.951 | $987.75 |
*price indicative
- RS Stock No.:
- 218-8968
- Mfr. Part No.:
- 150390467
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Jacket Material | Polyester | |
| Series | 15039 | |
| Cable Length | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Jacket Material Polyester | ||
Series 15039 | ||
Cable Length 51mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- HU
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 30 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
- Molex 150260 Series Flat Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 51mm Length
