Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 10, 101.6 mm Length
- RS Stock No.:
- 208-1339
- Mfr. Part No.:
- FFSD-05-D-04.00-01-N-R
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.77 | - |
| 5 - 9 | $13.44 | $1.65 |
| 10 + | $12.84 | $9.30 |
*price indicative
- RS Stock No.:
- 208-1339
- Mfr. Part No.:
- FFSD-05-D-04.00-01-N-R
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 101.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 101.6mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contact also it has polarization key and optional strain relief. A dual row 1.27 mm pitch connector has 10 position.
Operating temperature range -40 °C to +105 °C
Current rating 2.3 A per pin
- RS Stock No. 2081340
- Mfr. Part No. FFSD-05-D-04.50-01-N
Each
$15.27
- RS Stock No. 1800054
- Mfr. Part No. FFSD-05-S-04.00-01-N
Each
$10.31
- RS Stock No. 2081342
- Mfr. Part No. FFSD-05-D-16.00-01-N
Each
$17.48
- RS Stock No. 1800051
- Mfr. Part No. FFSD-05-D-03.50-01-N
Each
$14.63
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length










