Samtec FFSD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch, 20, 50.8 mm Length
- RS Stock No.:
- 197-6638
- Mfr. Part No.:
- FFSD-10-D-02.00-01-N-R
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.82 | - |
| 5 - 24 | $16.32 | $2.50 |
| 25 - 49 | $15.78 | $26.00 |
| 50 + | $15.36 | $73.00 |
*price indicative
- RS Stock No.:
- 197-6638
- Mfr. Part No.:
- FFSD-10-D-02.00-01-N-R
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat IDC Wire | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 50.8mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat IDC Wire | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 50.8mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFSD series tiger eye IDC ribbon cable assembly with double end. It has BeCu as contact material and PBT as insulator material.
Current rating 2.3A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
- RS Stock No. 1976639
- Mfr. Part No. FFSD-12-D-06.00-01-N
Each
$19.72
- RS Stock No. 1976637
- Mfr. Part No. FFSD-08-D-20.00-01-N
Each
$19.12
- RS Stock No. 1970077
- Mfr. Part No. FFSD-12-D-02.00-01-N
Each
$17.97
- RS Stock No. 2081338
- Mfr. Part No. FFSD-04-D-04.00-01
Each
$16.85
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 26
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length











